Part Details for LM8333FLQ8X/NOPB by National Semiconductor Corporation
Overview of LM8333FLQ8X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM8333FLQ8X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM8333FLQ8X/NOPB-ND
|
DigiKey | LM8333 MOBILE I/O COMPANION SUPP Min Qty: 177 Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | LM8333 Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for LM8333FLQ8X/NOPB
LM8333FLQ8X/NOPB CAD Models
LM8333FLQ8X/NOPB Part Data Attributes:
|
LM8333FLQ8X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM8333FLQ8X/NOPB
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, ROHS COMPLIANT, LLP-32, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 2.9 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for LM8333FLQ8X/NOPB
This table gives cross-reference parts and alternative options found for LM8333FLQ8X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8333FLQ8X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8333FLQ8X/NOPB | Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85 | Texas Instruments | LM8333FLQ8X/NOPB vs LM8333FLQ8X/NOPB |
LM8333FLQ8X | SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, LLP-32 | Texas Instruments | LM8333FLQ8X/NOPB vs LM8333FLQ8X |
LM8333FLQ8X | IC SPECIALTY MICROPROCESSOR CIRCUIT, QCC32, LLP-32, Microprocessor IC:Other | National Semiconductor Corporation | LM8333FLQ8X/NOPB vs LM8333FLQ8X |