There are no models available for this part yet.
Overview of LM81BIMT-3/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM81BIMT-3/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM81BIMT-3/NOPB-ND
|
DigiKey | LM81 LOCAL TEMP SENSOR, FAN CONT Min Qty: 85 Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$3.5600 | Buy Now | |
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | 52 |
|
$5.1800 / $8.4000 | Buy Now | |||
Rochester Electronics | LM81 Local temp sensor, fan control, hardware and 6 power supply voltage monitors RoHS: Compliant Status: Active Min Qty: 1 | 5159 |
|
$3.0500 / $3.5900 | Buy Now |
CAD Models for LM81BIMT-3/NOPB by National Semiconductor Corporation
Part Data Attributes for LM81BIMT-3/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TSSOP-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WATCHDOG COMPARISON OF ALL MONITORED VALUES
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.8 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LM81BIMT-3/NOPB
This table gives cross-reference parts and alternative options found for LM81BIMT-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM81BIMT-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM81BIMT-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81BIMT-3/NOPB vs LM81BIMT-3 |
LM81BIMTX-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81BIMT-3/NOPB vs LM81BIMTX-3/NOPB |
LM81BIMT-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81BIMT-3/NOPB vs LM81BIMT-3/NOPB |
LM81BIMTX-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81BIMT-3/NOPB vs LM81BIMTX-3 |
LM81BIMT-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other | National Semiconductor Corporation | LM81BIMT-3/NOPB vs LM81BIMT-3 |