-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM80CIMT-3/NOPB | Texas Instruments | Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125 | |
LM80CIMTX-3/NOPB | Texas Instruments | Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41567-5-ND
|
DigiKey | IC MONITOR SYS HARDWAR 24-TSSOP Min Qty: 61 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$21.8934 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$3.1360 / $6.2720 | Buy Now |
|
Quest Components | 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24 | 14 |
|
$4.2000 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM80CIMT-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM80CIMT-3/NOPB
Texas Instruments
Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM80CIMT-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM80CIMT-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM80CIMTX-3/NOPB | Serial Interface ACPI-Compatible Microprocessor System Hardware Monitor 24-TSSOP -25 to 125 | Texas Instruments | LM80CIMT-3/NOPB vs LM80CIMTX-3/NOPB |
LM80CIMT-3 | 7-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | LM80CIMT-3/NOPB vs LM80CIMT-3 |