Power Circuits
LM809M3X-4.38/NOPB
Description: 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23

Overview of LM809M3X-4.38/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM809M3X-4.38/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38760-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.7900
  • 3,000 $0.3233
  • 6,000 $0.3136
  • 9,000 $0.3088
  • 15,000 $0.3034
  • 21,000 $0.3002
  • 30,000 $0.2972
$0.2972 / $0.7900 Buy Now
DISTI # 595-LM809M3X-4.38NPB
Mouser Electronics Supervisory Circuits 3-Pin MPU Reset Circuits RoHS: Compliant 1235
  • 1 $0.8500
  • 10 $0.7320
  • 100 $0.5620
  • 500 $0.4540
  • 1,000 $0.3630
  • 3,000 $0.3160
  • 6,000 $0.2950
  • 9,000 $0.2840
  • 24,000 $0.2770
$0.2770 / $0.8500 Buy Now
DISTI # LM809M3X-4.38/NOPB
TME IC: Supervisor Integrated Circuit, Active logical level: low Min Qty: 1 0
  • 1 $0.8000
  • 5 $0.5860
  • 25 $0.5180
  • 100 $0.4650
  • 500 $0.4340
$0.4340 / $0.8000 RFQ
DISTI # SMC-LM809M3X-4.38/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 16000
RFQ
LCSC 140ms Active Low 1 SOT-23 Supervisor and Reset ICs ROHS 100
  • 1 $0.3909
  • 10 $0.3481
  • 30 $0.3414
  • 100 $0.3312
$0.3312 / $0.3909 Buy Now
Win Source Electronics IC CIRC RESET MICROPWR SOT23-3 35600
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for LM809M3X-4.38/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM809M3X-4.38/NOPB by Texas Instruments

LM809M3X-4.38/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. LM809M3X-4.38/NOPB
    Texas Instruments
    3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23
    VS

Alternate Parts for LM809M3X-4.38/NOPB

This table gives cross-reference parts and alternative options found for LM809M3X-4.38/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM809M3X-4.38/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM809M3-4.38 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Texas Instruments LM809M3X-4.38/NOPB vs LM809M3-4.38
LM809M3-4.38/NOPB 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 Texas Instruments LM809M3X-4.38/NOPB vs LM809M3-4.38/NOPB
LM809M3X-4.38 Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO3 National Semiconductor Corporation LM809M3X-4.38/NOPB vs LM809M3X-4.38
Part Number Description Manufacturer Compare
TCM810MVNBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM810MVNBTR
TCM810TRMELB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM810TRMELB
LM810M3X-4.38 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Texas Instruments LM809M3X-4.38/NOPB vs LM810M3X-4.38
TCM809MVNB713G 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM809MVNB713G
TCM810TRMVNB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM810TRMVNB
LM810M3-4.38 Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO3 National Semiconductor Corporation LM809M3X-4.38/NOPB vs LM810M3-4.38
TCM809MVLB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM809MVLB
TCM810MENB723 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, Telcom Semiconductor Inc LM809M3X-4.38/NOPB vs TCM810MENB723
TCM810MENB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc LM809M3X-4.38/NOPB vs TCM810MENB713
LM810M3-4.38/NOPB Power Supply Support Circuit, Fixed, 1 Channel, +4.38V, CMOS, PDSO3 National Semiconductor Corporation LM809M3X-4.38/NOPB vs LM810M3-4.38/NOPB

Related Parts for LM809M3X-4.38/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM809M3X-4.38/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM809M3X-4.38/NOPB by Texas Instruments

  • Please alert me when LM809M3X-4.38/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM809M3X-4.38/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM809M3X-4.38/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM809M3X-4.38/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM809M3X-4.38/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM809M3X-4.38/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: