Part Details for LM79L12F by HTC Korea
Overview of LM79L12F by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM79L12FTR-ND
|
DigiKey | IC REG LIN -12V 100MA SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0867 | Buy Now |
DISTI #
LM79L12F-TT
|
TME | IC: voltage regulator, fixed, -12V, 0.1A, SOT89, SMD, LM79LXX, reel Min Qty: 1 | 0 |
|
$0.1060 / $0.7340 | RFQ |
|
CHIPMALL.COM LIMITED | SOT-89-3 Linear Voltage Regulators LDO ROHS | 1010 |
|
$0.0960 / $0.1837 | Buy Now |
|
LCSC | 42dB(120kHz) 100mA Fixed 12V Positive electrode 27V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 920 |
|
$0.0989 / $0.1906 | Buy Now |
Part Details for LM79L12F
LM79L12F CAD Models
LM79L12F Part Data Attributes
|
LM79L12F
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM79L12F
HTC Korea
Fixed Negative Standard Regulator, 12V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |