Datasheets
LM79L12ACMX/NOPB by:

100-mA, negative linear voltage regulator 8-SOIC 0 to 70

Part Details for LM79L12ACMX/NOPB by Texas Instruments

Overview of LM79L12ACMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM79L12ACMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM79L12ACMX/NOPBCT-ND
DigiKey IC REG LINEAR -12V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5834
In Stock
  • 1 $0.8800
  • 10 $0.7730
  • 25 $0.7264
  • 100 $0.5928
  • 250 $0.5506
  • 500 $0.4686
  • 1,000 $0.3749
  • 2,500 $0.3398
  • 5,000 $0.3163
  • 12,500 $0.3046
  • 25,000 $0.2929
$0.2929 / $0.8800 Buy Now
DISTI # 926-LM79L12ACMX/NOPB
Mouser Electronics Linear Voltage Regulators 3-Terminal Negative Reg RoHS: Compliant 4594
  • 1 $0.8700
  • 10 $0.7270
  • 100 $0.5510
  • 500 $0.4640
  • 1,000 $0.3660
  • 2,500 $0.3390
  • 5,000 $0.3160
  • 10,000 $0.3040
  • 25,000 $0.2920
$0.2920 / $0.8700 Buy Now
Ameya Holding Limited IC REG LDO -12V 0.1A 8SOIC 2204
RFQ
Chip1Cloud IC REG LDO -12V 0.1A 8SOIC 41830
RFQ
DISTI # C1S523900295865
Chip1Stop Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape 1837
  • 5 $0.2890
  • 10 $0.2760
  • 50 $0.2680
  • 100 $0.2620
$0.2620 / $0.2890 Buy Now

Part Details for LM79L12ACMX/NOPB

LM79L12ACMX/NOPB CAD Models

LM79L12ACMX/NOPB Part Data Attributes:

LM79L12ACMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM79L12ACMX/NOPB Texas Instruments 100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Line Regulation-Max 0.045%
Load Regulation-Max 0.1%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 0.1 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Width 3.9 mm

Alternate Parts for LM79L12ACMX/NOPB

This table gives cross-reference parts and alternative options found for LM79L12ACMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM79L12ACM/NOPB 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 Texas Instruments LM79L12ACMX/NOPB vs LM79L12ACM/NOPB
MC79L12ACDR 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 Texas Instruments LM79L12ACMX/NOPB vs MC79L12ACDR
LM79L12ACMX Series 3-Terminal Negative Regulators 8-SOIC 0 to 70 Texas Instruments LM79L12ACMX/NOPB vs LM79L12ACMX
LM79L12ACMX/NOPB IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation LM79L12ACMX/NOPB vs LM79L12ACMX/NOPB
MC79L12ABDR2 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L12ACMX/NOPB vs MC79L12ABDR2
MC79L12ABD 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L12ACMX/NOPB vs MC79L12ABD
MC79L12ACD 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L12ACMX/NOPB vs MC79L12ACD
L79L12ACD 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 STMicroelectronics LM79L12ACMX/NOPB vs L79L12ACD
MC79L12ACDR2 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM79L12ACMX/NOPB vs MC79L12ACDR2
MC79L12ACDG Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi LM79L12ACMX/NOPB vs MC79L12ACDG
Part Number Description Manufacturer Compare
TA79L012P IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator Toshiba America Electronic Components LM79L12ACMX/NOPB vs TA79L012P
LM79L12ACZ/LFT4 100-mA, negative linear voltage regulator 3-TO-92 Texas Instruments LM79L12ACMX/NOPB vs LM79L12ACZ/LFT4
MC79L12ACPXA Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM79L12ACMX/NOPB vs MC79L12ACPXA
LM79L12ACM/NOPB 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 Texas Instruments LM79L12ACMX/NOPB vs LM79L12ACM/NOPB
MC79L12ACPRA 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC LM79L12ACMX/NOPB vs MC79L12ACPRA
MC79L12CLP 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 Texas Instruments LM79L12ACMX/NOPB vs MC79L12CLP
KA79L12AZTA Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM79L12ACMX/NOPB vs KA79L12AZTA
MC79L12ACLPM 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, CYLINDRICAL PACK-3 Texas Instruments LM79L12ACMX/NOPB vs MC79L12ACLPM
MC79L12CLPE3 12V FIXED NEGATIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Texas Instruments LM79L12ACMX/NOPB vs MC79L12CLPE3
MC79L12ACPX Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM79L12ACMX/NOPB vs MC79L12ACPX

LM79L12ACMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM79L12ACMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM79L12ACMX/NOPB by Texas Instruments

  • Please alert me when LM79L12ACMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM79L12ACMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM79L12ACMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM79L12ACMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM79L12ACMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM79L12ACMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: