-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM79L12ACM-ND
|
DigiKey | IC REG LINEAR -12V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
775 In Stock |
|
$0.6793 / $1.1800 | Buy Now |
DISTI #
E54:1762_00059009
|
Arrow Electronics | Standard Regulator Neg -12V 0.1A 8-Pin SOIC Tube Min Qty: 190 Package Multiple: 95 Lead time: 20 Weeks Date Code: 1736 | Europe - 190 |
|
$0.4206 / $0.5118 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Rochester Electronics | LM79L12 - 3-Terminal, Negative Voltage Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11755 |
|
$0.4389 / $0.5163 | Buy Now |
|
Chip1Cloud | IC REG LDO -12V 0.1A 8SOIC | 6750 |
|
RFQ | |
|
Perfect Parts Corporation | 165 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM79L12ACM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L12ACM
Texas Instruments
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1987-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM79L12ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L12ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L12ACDR2 | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACM vs MC79L12ACDR2 |
LM79L12ACMX/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACM vs LM79L12ACMX/NOPB |
MC79L12ACD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM79L12ACM vs MC79L12ACD |
L79L12ACD | 12V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM79L12ACM vs L79L12ACD |
LM79L12ACMX | IC VREG 12 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L12ACM vs LM79L12ACMX |
MC79L12ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM79L12ACM vs MC79L12ACDG |
L79L12ACD13TR | Negative voltage regulators | STMicroelectronics | LM79L12ACM vs L79L12ACD13TR |
MC79L12ACDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM79L12ACM vs MC79L12ACDR2G |
MC79L12ACDRE4 | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | LM79L12ACM vs MC79L12ACDRE4 |
LM79L12ACM/NOPB | 100-mA, negative linear voltage regulator 8-SOIC 0 to 70 | Texas Instruments | LM79L12ACM vs LM79L12ACM/NOPB |