Part Details for LM79L05ACTLX by National Semiconductor Corporation
Overview of LM79L05ACTLX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79L05ACTLX
LM79L05ACTLX CAD Models
LM79L05ACTLX Part Data Attributes:
|
LM79L05ACTLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACTLX
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, BUMP, SMD-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.793 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 1.006 mm |
Alternate Parts for LM79L05ACTLX
This table gives cross-reference parts and alternative options found for LM79L05ACTLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACTLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L05ACTL/NOPB | 100-mA, negative linear voltage regulator 6-DSBGA 0 to 70 | Texas Instruments | LM79L05ACTLX vs LM79L05ACTL/NOPB |
LM79L05ACTL/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACTLX vs LM79L05ACTL/NOPB |
LM79L05ACTLX/NOPB | 100-mA, negative linear voltage regulator 6-DSBGA 0 to 70 | Texas Instruments | LM79L05ACTLX vs LM79L05ACTLX/NOPB |
LM79L05ACTL | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACTLX vs LM79L05ACTL |
LM79L05ACTLX/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACTLX vs LM79L05ACTLX/NOPB |
LM79L05ACTLX | 5V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6 | Texas Instruments | LM79L05ACTLX vs LM79L05ACTLX |
LM79L05ACTL | 5V FIXED NEGATIVE REGULATOR, PBGA6, MICRO, BUMP, SMD-6 | Texas Instruments | LM79L05ACTLX vs LM79L05ACTL |