Part Details for LM79L05ACMDA by National Semiconductor Corporation
Overview of LM79L05ACMDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM79L05ACMDA
LM79L05ACMDA CAD Models
LM79L05ACMDA Part Data Attributes:
|
LM79L05ACMDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACMDA
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, UUC, DIE, Fixed Negative Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM79L05ACMDA
This table gives cross-reference parts and alternative options found for LM79L05ACMDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACMDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L05ACMDA | 5V FIXED NEGATIVE REGULATOR, UUC, DIE | Texas Instruments | LM79L05ACMDA vs LM79L05ACMDA |
LM120HG-5MD8 | 5V FIXED NEGATIVE REGULATOR, UUC, DIE | Texas Instruments | LM79L05ACMDA vs LM120HG-5MD8 |
LM120HG-5MD8 | IC VREG 5 V FIXED NEGATIVE REGULATOR, UUC, DIE, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACMDA vs LM120HG-5MD8 |