Part Details for LM79CCVF by National Semiconductor Corporation
Overview of LM79CCVF by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LM79CCVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM79CCVF-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PQFP44 Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19929 In Stock |
|
$2.5300 | Buy Now |
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 7 Channel, 8 Bit, 44 Pin, Plastic, QFP | 21 |
|
$2.2800 / $4.5600 | Buy Now |
|
Quest Components | Data Acquisition System, 7 Channel, 8 Bit, 44 Pin, Plastic, QFP | 40 |
|
$4.0528 / $6.0792 | Buy Now |
|
Quest Components | Data Acquisition System, 7 Channel, 8 Bit, 44 Pin, Plastic, QFP | 26 |
|
$2.9800 / $4.4700 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19929 |
|
$2.1700 / $2.5500 | Buy Now |
|
ComSIT USA | MICROPROCESSOR SYSTEM HARDWARE MONITOR Analog Circuit, 1 Func, PQFP44 RoHS: Not Compliant | Europe - 206 |
|
RFQ | |
|
NexGen Digital | 182 |
|
RFQ |
Part Details for LM79CCVF
LM79CCVF CAD Models
LM79CCVF Part Data Attributes:
|
LM79CCVF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79CCVF
National Semiconductor Corporation
Analog Circuit, 1 Func, PQFP44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LM79CCVF
This table gives cross-reference parts and alternative options found for LM79CCVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79CCVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79CCVFX | Analog Circuit, 1 Func, PQFP44 | National Semiconductor Corporation | LM79CCVF vs LM79CCVFX |