-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7912CT/NOPB | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3629
|
Newark | Negative Voltage Regulator -12V To-220-3, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM7912CT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $3.3400 | Buy Now |
DISTI #
LM7912CT/NOPB-ND
|
DigiKey | IC REG LINEAR -12V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1947 In Stock |
|
$0.7148 / $1.4800 | Buy Now |
DISTI #
926-LM7912CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Neg Vltg RoHS: Compliant | 1289 |
|
$0.7320 / $1.5700 | Buy Now |
DISTI #
J56:1989_00058874
|
Arrow Electronics | Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2145 | Europe - 270 |
|
$0.6568 / $0.9204 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
LM7912CT/NOPB
|
TME | IC: voltage regulator, fixed, -12V, 1.5A, TO220, THT, tube, 0÷125°C Min Qty: 1 | 919 |
|
$0.7600 / $1.3600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | 45 |
|
RFQ | |
DISTI #
C1S523900217070
|
Chip1Stop | LDO Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$0.9620 | Buy Now |
|
CHIPMALL.COM LIMITED | The LM79XX series of 3-terminal regulators is available with fixed output voltages of 5V, 12V, and 15V. These devices need only one external componenta compensation capacitor at the output. The LM79XX series is packaged in the TO-220 power package and is capable of supplying 1.5A of output current., These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions., Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode., For applications requiring other voltages, see LM137 datasheet. | 1145 |
|
$0.7572 / $0.7826 | Buy Now |
|
New Advantage Corporation | IC-7912 V.REG.-12V 1A TO220 DOUBLE GAUGE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 267 |
|
$1.7000 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7912CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7912CT/NOPB
Texas Instruments
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM7912CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7912CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7912CP | Negative voltage regulators | STMicroelectronics | LM7912CT/NOPB vs L7912CP |
IP1R17G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7912CT/NOPB vs IP1R17G-12-BSS2 |
LM120AG-12R1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7912CT/NOPB vs LM120AG-12R1 |
IP120AG-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP120AG-12-BSS2 |
IP120G-12-BSS2 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7912CT/NOPB vs IP120G-12-BSS2 |
KA7912CT | Fixed Negative Standard Regulator, 12V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7912CT/NOPB vs KA7912CT |
SG120-12IG/883B | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, TO-257, 3 PIN | Microsemi Corporation | LM7912CT/NOPB vs SG120-12IG/883B |
IP1R17G-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP1R17G-12-BSS2 |
UC7912AG/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | LM7912CT/NOPB vs UC7912AG/883BC |
IP120G-12-BSS2 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM7912CT/NOPB vs IP120G-12-BSS2 |