Part Details for LM78L62ACZ by National Semiconductor Corporation
Overview of LM78L62ACZ by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L62ACZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM78L62ACZ-ND
|
DigiKey | IC REG LINEAR FIXED POS STD REG Min Qty: 761 Container: Bulk MARKETPLACE PRODUCT |
3574 In Stock |
|
$0.3900 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | 6.2 V FIXED POSITIVE REGULATOR, PBCY3 | 87 |
|
$0.4568 / $0.7614 | Buy Now |
|
Quest Components | 6.2 V FIXED POSITIVE REGULATOR, PBCY3 | 205 |
|
$0.6345 / $1.2690 | Buy Now |
|
Quest Components | 6.2 V FIXED POSITIVE REGULATOR, PBCY3 | 164 |
|
$0.4200 / $1.4000 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12113 |
|
$0.3384 / $0.3981 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LM78L62ACZ
LM78L62ACZ CAD Models
LM78L62ACZ Part Data Attributes:
|
LM78L62ACZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L62ACZ
National Semiconductor Corporation
IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM78L62ACZ
This table gives cross-reference parts and alternative options found for LM78L62ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L62ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM78L62ACZ vs MC78L08ACDR2G |
UA78L08ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L62ACZ vs UA78L08ACD |
KA78L08ADTF | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM78L62ACZ vs KA78L08ADTF |
KA78L06AZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | LM78L62ACZ vs KA78L06AZ |
L78L06CZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LM78L62ACZ vs L78L06CZ-TR |
UA78L08ACDE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L62ACZ vs UA78L08ACDE4 |
L78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM78L62ACZ vs L78L08ACD |
MC78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM78L62ACZ vs MC78L08ACD |
L78L08ACD13TR | Positive voltage regulators | STMicroelectronics | LM78L62ACZ vs L78L08ACD13TR |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM78L62ACZ vs MC78L08ACDR2 |