Part Details for LM78L12ACZ by National Semiconductor Corporation
Overview of LM78L12ACZ by National Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L12ACZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1428 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 160 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 502 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 128 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 1311 |
|
$0.2175 / $0.7250 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 976 |
|
$0.2175 / $0.7250 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 220 |
|
$0.2175 / $0.7250 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 22 |
|
$0.5320 / $0.6650 | Buy Now |
Part Details for LM78L12ACZ
LM78L12ACZ CAD Models
LM78L12ACZ Part Data Attributes:
|
LM78L12ACZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L12ACZ
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L12ACZ
This table gives cross-reference parts and alternative options found for LM78L12ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L12ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACPRA | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM78L12ACZ vs MC78L12ACPRA |
ZSR1200CSTZ | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L12ACZ vs ZSR1200CSTZ |
KA78L12AZ | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | LM78L12ACZ vs KA78L12AZ |
ZSR1200C | Fixed Positive Standard Regulator, 12VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L12ACZ vs ZSR1200C |
MC78L12ACPRMG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM78L12ACZ vs MC78L12ACPRMG |
MC78L12ABP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM78L12ACZ vs MC78L12ABP |
ZSR1200CSTOB | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | LM78L12ACZ vs ZSR1200CSTOB |
KA78L12AZTA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM78L12ACZ vs KA78L12AZTA |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM78L12ACZ vs MC78L12ACPRM |
L78L12ABZ-TR | 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | LM78L12ACZ vs L78L12ABZ-TR |