Part Details for LM78L12ACMX/NOPB by Texas Instruments
Results Overview of LM78L12ACMX/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L12ACMX/NOPB Information
LM78L12ACMX/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM78L12ACMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7381
|
Newark | Ldo, Fixed, 12V, 0.1A, Soic-8 Rohs Compliant: Yes |Texas Instruments LM78L12ACMX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.5400 / $0.6990 | Buy Now |
DISTI #
296-LM78L12ACMX/NOPBCT-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8543 In Stock |
|
$0.2011 / $0.4900 | Buy Now |
DISTI #
926-LM78L12ACMX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Pos Regs A 926-LM78L12ACM/NOPB RoHS: Compliant | 16265 |
|
$0.1970 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 12V 0.1A 8SOIC | 10000 |
|
RFQ | |
|
LCSC | 100mA Fixed 12V Positive electrode 35V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulat... more | 272 |
|
$0.2211 / $0.4499 | Buy Now |
|
Vyrian | Regulators | 10748 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 12V 0.1A 8SOIC | 11654 |
|
$0.3250 / $0.4875 | Buy Now |