Part Details for LM78L10ACZ by Fairchild Semiconductor Corporation
Results Overview of LM78L10ACZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L10ACZ Information
LM78L10ACZ by Fairchild Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM78L10ACZ
LM78L10ACZ CAD Models
LM78L10ACZ Part Data Attributes
|
LM78L10ACZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L10ACZ
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.22% | |
Load Regulation-Max | 0.094% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L10ACZ
This table gives cross-reference parts and alternative options found for LM78L10ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L10ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78L10AZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | LM78L10ACZ vs KA78L10AZ |
KA78L10AZTA | onsemi | Check for Price | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | LM78L10ACZ vs KA78L10AZTA |
KA78L10AZTA | Rochester Electronics LLC | Check for Price | 10V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM78L10ACZ vs KA78L10AZTA |
MC78L10ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | LM78L10ACZ vs MC78L10ACP |
KA78L10AZTA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | LM78L10ACZ vs KA78L10AZTA |
KA78L10AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | LM78L10ACZ vs KA78L10AZBU |