Part Details for LM78L05TA by HTC Korea
Overview of LM78L05TA by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM78L05TATB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 2000 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
414000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
LM78L05TA-TT
|
TME | IC: voltage regulator, fixed, 5V, 0.1A, TO92, THT, tape, -40÷125°C Min Qty: 1 | 0 |
|
$0.0495 / $0.7340 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Fixed Positive LDO Regulator, 5V RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0460 | Buy Now |
|
Chip1Cloud | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR | 26000 |
|
RFQ |
Part Details for LM78L05TA
LM78L05TA CAD Models
LM78L05TA Part Data Attributes:
|
LM78L05TA
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM78L05TA
HTC Korea
Fixed Positive LDO Regulator, 5V, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-W3 | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |