Part Details for LM78L05ITP by Texas Instruments
Results Overview of LM78L05ITP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM78L05ITP Information
LM78L05ITP by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LM78L05ITP
LM78L05ITP CAD Models
LM78L05ITP Part Data Attributes
|
LM78L05ITP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ITP
Texas Instruments
5V FIXED POSITIVE REGULATOR, PBGA8, THIN MICRO, SMD-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.285 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 1.285 mm |
Alternate Parts for LM78L05ITP
This table gives cross-reference parts and alternative options found for LM78L05ITP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ITP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM78L05ITP | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE REGULATOR, PBGA8, THIN MICRO, SMD-8, Fixed Positive Single Output Standard Regulator | LM78L05ITP vs LM78L05ITP |
LM78L05ITP/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | LM78L05ITP vs LM78L05ITP/NOPB |
LM78L05ITPX/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | LM78L05ITP vs LM78L05ITPX/NOPB |