-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L05ITP/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8USMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3770 / $1.0000 | Buy Now |
DISTI #
926-LM78L05ITP/NOPB
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 RoHS: Compliant | 836 |
|
$0.3890 / $1.0000 | Buy Now |
|
Rochester Electronics | LM78L05 - 100-mA Fixed Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4377 |
|
$0.3731 / $0.4390 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A 8USMD | 54240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L05ITP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ITP/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.3 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.545 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for LM78L05ITP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ITP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05ITPX/NOPB | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | Texas Instruments | LM78L05ITP/NOPB vs LM78L05ITPX/NOPB |
LM78L05IBPX | Fixed Positive Standard Regulator, 5V, BIPolar, PBGA8 | National Semiconductor Corporation | LM78L05ITP/NOPB vs LM78L05IBPX |
LM78L05IBP | 5V FIXED POSITIVE REGULATOR, PBGA8, MICRO, MO-211BC, SMD-8 | Texas Instruments | LM78L05ITP/NOPB vs LM78L05IBP |
LM78L05IBPX | 5V FIXED POSITIVE REGULATOR, PBGA8, MICRO, MO-211BC, SMD-8 | Texas Instruments | LM78L05ITP/NOPB vs LM78L05IBPX |