Part Details for LM78L05IBPX by National Semiconductor Corporation
Overview of LM78L05IBPX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05IBPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
ComSIT USA | 3-TERMINAL POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PBGA8 RoHS: Not Compliant | Europe - 4090 |
|
RFQ |
Part Details for LM78L05IBPX
LM78L05IBPX CAD Models
LM78L05IBPX Part Data Attributes:
|
LM78L05IBPX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L05IBPX
National Semiconductor Corporation
Fixed Positive Standard Regulator, 5V, BIPolar, PBGA8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, MO-211BC, SMD-8 | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.285 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 1.285 mm |
Alternate Parts for LM78L05IBPX
This table gives cross-reference parts and alternative options found for LM78L05IBPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05IBPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05IBPX | 5V FIXED POSITIVE REGULATOR, PBGA8, MICRO, MO-211BC, SMD-8 | Texas Instruments | LM78L05IBPX vs LM78L05IBPX |
LM78L05ITP/NOPB | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | Texas Instruments | LM78L05IBPX vs LM78L05ITP/NOPB |
LM78L05ITPX/NOPB | 100-mA, 30-V, linear voltage regulator 8-DSBGA -40 to 85 | Texas Instruments | LM78L05IBPX vs LM78L05ITPX/NOPB |