Part Details for LM78L05F by HTC Korea
Overview of LM78L05F by HTC Korea
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM78L05FTR-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
292000 In Stock |
|
$0.0933 | Buy Now |
|
Quest Components | 155 |
|
$0.2922 / $0.9740 | Buy Now | |
DISTI #
LM78L05F-TT
|
TME | IC: voltage regulator, fixed, 5V, 0.1A, SOT89, SMD, reel, -40÷125°C Min Qty: 1 | 0 |
|
$0.0930 / $0.7140 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Fixed Positive LDO Regulator, 5V, PSSO3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 444 |
|
$0.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Chip1Cloud | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100mA Fixed 5V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | 1130 |
|
$0.0687 / $0.1435 | Buy Now |
|
LCSC | 100mA Fixed 5V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | 1130 |
|
$0.0701 / $0.1464 | Buy Now |
|
Win Source Electronics | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR | 43548 |
|
$0.1050 / $0.1570 | Buy Now |
Part Details for LM78L05F
LM78L05F CAD Models
LM78L05F Part Data Attributes:
|
LM78L05F
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM78L05F
HTC Korea
Fixed Positive LDO Regulator, 5V, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |