Part Details for LM78L05ACZ/LFT3 by Texas Instruments
Overview of LM78L05ACZ/LFT3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05ACZ/LFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM78L05ACZ/LFT3CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6637 In Stock |
|
$0.3046 / $0.8800 | Buy Now |
DISTI #
926-LM78L05ACZ/LFT3
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 RoHS: Compliant | 3991 |
|
$0.2870 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A TO92-3 | 47461 |
|
RFQ |
Part Details for LM78L05ACZ/LFT3
LM78L05ACZ/LFT3 CAD Models
LM78L05ACZ/LFT3 Part Data Attributes:
|
LM78L05ACZ/LFT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ACZ/LFT3
Texas Instruments
100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for LM78L05ACZ/LFT3
This table gives cross-reference parts and alternative options found for LM78L05ACZ/LFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ACZ/LFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05ACZ/LFT4 | 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L05ACZ/LFT3 vs LM78L05ACZ/LFT4 |
LM78L05ACZ/LFT7 | 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM78L05ACZ/LFT3 vs LM78L05ACZ/LFT7 |