Part Details for LM78L05ACH by National Semiconductor Corporation
Overview of LM78L05ACH by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 4 Pin, Metal, CAN | 15 |
|
$8.7600 / $13.1400 | Buy Now |
|
ComSIT USA | 3-TERMINAL POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 RoHS: Not Compliant | Europe - 2200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 490 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 425 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for LM78L05ACH
LM78L05ACH CAD Models
LM78L05ACH Part Data Attributes:
|
LM78L05ACH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78L05ACH
National Semiconductor Corporation
Fixed Positive Standard Regulator, 5V, BIPolar, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM78L05ACH
This table gives cross-reference parts and alternative options found for LM78L05ACH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ACH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACD13TR | Positive voltage regulators | STMicroelectronics | LM78L05ACH vs L78L05ACD13TR |
NJM78L05UA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | LM78L05ACH vs NJM78L05UA-(TE2) |
UA78L05AQLPR | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | LM78L05ACH vs UA78L05AQLPR |
MC78L05CPRM | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | LM78L05ACH vs MC78L05CPRM |
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM78L05ACH vs KA78L05AZTF |
LM140K-5.0/NOPB | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | Texas Instruments | LM78L05ACH vs LM140K-5.0/NOPB |
IP7805AR | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | LM78L05ACH vs IP7805AR |
IP7805K-883B | Fixed Positive Standard Regulator, 5VMBFM2, | TT Electronics Resistors | LM78L05ACH vs IP7805K-883B |
MC78L05BP-BP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | LM78L05ACH vs MC78L05BP-BP |
5962-8778201XA | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 | Microchip Technology Inc | LM78L05ACH vs 5962-8778201XA |