Part Details for LM78L05A by HTC Korea
Overview of LM78L05A by HTC Korea
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78L05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM78L05A-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
77000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
LM78L05A-TT
|
TME | IC: voltage regulator, fixed, 5V, 0.1A, TO92, THT, bulk, -40÷125°C Min Qty: 1 | 0 |
|
$0.0500 / $0.7140 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Fixed Positive LDO Regulator, 5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.0500 | Buy Now |
|
Chip1Cloud | FIXED VOLTAGE REGULATOR | 82888 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 100mA Fixed 5V Positive electrode 30V TO-92-3 Linear Voltage Regulators LDO ROHS | 1005 |
|
$0.0650 / $0.1071 | Buy Now |
|
LCSC | 100mA Fixed 5V Positive electrode 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 1005 |
|
$0.0663 / $0.1093 | Buy Now |
Part Details for LM78L05A
LM78L05A CAD Models
LM78L05A Part Data Attributes:
|
LM78L05A
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM78L05A
HTC Korea
Fixed Positive LDO Regulator, 5V, TO-92, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-W3 | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for LM78L05A
This table gives cross-reference parts and alternative options found for LM78L05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05A | Fixed Positive Standard Regulator, | Continental Device India Ltd | LM78L05A vs LM78L05A |