Part Details for LM78L by Continental Device India Ltd
Overview of LM78L by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78L
LM78L CAD Models
Resources and Additional Insights for LM78L
Reference Designs related to LM78L
- DS51917A, MCP3907 Energy Meter Reference Design
-
Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
This DLP® 3D printer reference design employs our DLP 3D structured light software sevelopment kit (SDK) and enables you to build best-in-class resolution 3D objects. The highly-differentiated DLP technology uses stereo-lithography technique popular in high-accuracy and high-speed 3D printing. This reference design features the DLP LightCrafter™ 4500 evaluation module (EVM): showcasing the DLP 0.45” WXGA chipset to accurately expose object layers. The design also uses our low-power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
-
PR216 Spartan™-3 电源管理解决方案(设计 4)
Spartan™-3 Design 4 - SWIFT™ (TPS54xxx series) DC/DC Converter-based Power Management Solution Providing ICCINT=6A from VIN=5V.