Part Details for LM78CCVFX by National Semiconductor Corporation
Overview of LM78CCVFX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM78CCVFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 175 |
|
$2.0382 / $4.7040 | Buy Now |
|
Quest Components | 140 |
|
$2.9400 / $6.3000 | Buy Now | |
|
Quest Components | 260 |
|
$4.1580 / $7.5600 | Buy Now |
Part Details for LM78CCVFX
LM78CCVFX CAD Models
LM78CCVFX Part Data Attributes:
|
LM78CCVFX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78CCVFX
National Semiconductor Corporation
Analog Circuit, 1 Func, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LM78CCVFX
This table gives cross-reference parts and alternative options found for LM78CCVFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78CCVFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78CCVF-J | Analog Circuit, 1 Func, PQFP44 | National Semiconductor Corporation | LM78CCVFX vs LM78CCVF-J |
LM78CCVF | SPECIALTY ANALOG CIRCUIT, PQFP44, PLASTIC, QFP-44 | Texas Instruments | LM78CCVFX vs LM78CCVF |
LM78CCVFX | SPECIALTY ANALOG CIRCUIT, PQFP44 | Texas Instruments | LM78CCVFX vs LM78CCVFX |
LM78CCVF | IC SPECIALTY ANALOG CIRCUIT, PQFP44, PLASTIC, QFP-44, Analog IC:Other | National Semiconductor Corporation | LM78CCVFX vs LM78CCVF |