Part Details for LM7815T by HTC Korea
Overview of LM7815T by HTC Korea
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7815T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM7815T-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220-3 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
4744 In Stock |
|
$0.3600 | Buy Now |