There are no models available for this part yet.
Overview of LM7812L-TA3-T by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM7812L-TA3-T by Unisonic Technologies Co Ltd
Part Data Attributes for LM7812L-TA3-T by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code
|
SFM
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-XSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for LM7812L-TA3-T
This table gives cross-reference parts and alternative options found for LM7812L-TA3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7812L-TA3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L12A | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, | Samsung Semiconductor | LM7812L-TA3-T vs KA78L12A |
XC6216BB61ER-G | Fixed Positive Standard Regulator, 11.6VPDSO6, USP-6 | Torex Semiconductor LTD | LM7812L-TA3-T vs XC6216BB61ER-G |
XC6216BB82PR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812L-TA3-T vs XC6216BB82PR |
XC6216BB52PR-G | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812L-TA3-T vs XC6216BB52PR-G |
XE6216BB22PR-G | Fixed Positive Standard Regulator, 11.2VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | LM7812L-TA3-T vs XE6216BB22PR-G |
UA78M12MFK | IC VREG 12 V FIXED POSITIVE REGULATOR, CQCC20, CERAMIC, LCC-20, Fixed Positive Single Output Standard Regulator | Texas Instruments | LM7812L-TA3-T vs UA78M12MFK |
XC6216DB72JR-G | Fixed Positive Standard Regulator, 11.7VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | LM7812L-TA3-T vs XC6216DB72JR-G |
XC6216BB32MR-G | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | LM7812L-TA3-T vs XC6216BB32MR-G |
UA78MHV12DB | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | LM7812L-TA3-T vs UA78MHV12DB |
UA7812DA | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | LM7812L-TA3-T vs UA7812DA |