There are no models available for this part yet.
Overview of LM7808S/TR by HuaGuan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LM7808S/TR by HuaGuan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | TO-263-3 Linear Voltage Regulators (LDO) ROHS | 598 |
|
$0.1121 / $0.2163 | Buy Now | ||
LCSC | 1.2A 56dB(120Hz) Fixed 8V Positive electrode 35V TO-263-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 563 |
|
$0.1168 / $0.2253 | Buy Now |