Part Details for LM7808CMDC by National Semiconductor Corporation
Overview of LM7808CMDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7808CMDC
LM7808CMDC CAD Models
LM7808CMDC Part Data Attributes:
|
LM7808CMDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7808CMDC
National Semiconductor Corporation
IC VREG 8 V FIXED POSITIVE REGULATOR, UUC, DIE, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3.75% |
Alternate Parts for LM7808CMDC
This table gives cross-reference parts and alternative options found for LM7808CMDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7808CMDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7808CMDC | IC VREG 8 V FIXED POSITIVE REGULATOR, UUC, DIE, Fixed Positive Single Output Standard Regulator | Texas Instruments | LM7808CMDC vs LM7808CMDC |