Part Details for LM7806CK by National Semiconductor Corporation
Overview of LM7806CK by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7806CK
LM7806CK CAD Models
LM7806CK Part Data Attributes:
|
LM7806CK
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7806CK
National Semiconductor Corporation
IC VREG 6 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7806CK
This table gives cross-reference parts and alternative options found for LM7806CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7806CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7806CK | 6V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM7806CK vs LM7806CK |
UA7806Y | 6V FIXED POSITIVE REGULATOR, UUC3, DIE | Texas Instruments | LM7806CK vs UA7806Y |
LM7806CK | Fixed Positive Standard Regulator, 6VBIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | LM7806CK vs LM7806CK |