Datasheets
LM7805SX/NOPB by:

1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Part Details for LM7805SX/NOPB by Texas Instruments

Overview of LM7805SX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM7805SX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-44520-1-ND
DigiKey IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 727
In Stock
  • 1 $1.8700
  • 10 $1.6840
  • 25 $1.5884
  • 100 $1.3532
  • 250 $1.2706
  • 500 $1.1118
  • 1,000 $0.9212
  • 2,500 $0.8576
  • 5,000 $0.8259
  • 12,500 $0.7941
$0.7941 / $1.8700 Buy Now
DISTI # 595-LM7805SX/NOPB
Mouser Electronics Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 RoHS: Compliant 3339
  • 1 $1.8700
  • 10 $1.5900
  • 100 $1.3600
  • 250 $1.2800
  • 500 $1.1400
  • 1,000 $0.9400
  • 2,500 $0.8570
  • 5,000 $0.8250
  • 10,000 $0.7940
$0.7940 / $1.8700 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $2.5408
  • 108 $1.2704
  • 237 $1.1751
$1.1751 / $2.5408 Buy Now
DISTI # LM7805SX/NOPB
TME IC: voltage regulator, linear,fixed, 5V, 1.5A, TO263-3, SMD, ±5% Min Qty: 1 0
  • 1 $1.6500
  • 5 $1.4700
  • 25 $1.3100
  • 100 $1.1800
  • 500 $1.1000
  • 2,500 $1.0600
$1.0600 / $1.6500 RFQ
Ameya Holding Limited IC REG LIN 5V 1.5A DDPAK/TO263-3 3761
RFQ
Chip1Cloud LM7805SX/NOPB / Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) TO-263 T/R 12
RFQ
LCSC 80dB(120Hz) 1.5A null 5V Positive electrode 35V TO-263-3 Linear Voltage Regulators (LDO) ROHS 11
  • 1 $1.8797
  • 10 $1.6395
  • 30 $1.4903
  • 100 $1.1950
  • 500 $1.1263
  • 1,000 $1.0965
$1.0965 / $1.8797 Buy Now

Part Details for LM7805SX/NOPB

LM7805SX/NOPB CAD Models

LM7805SX/NOPB Part Data Attributes:

LM7805SX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM7805SX/NOPB Texas Instruments 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TO-263, 3 PIN
Reach Compliance Code not_compliant
Date Of Intro 2016-07-23
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage-Max 30 V
Input Voltage-Min 7.5 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 10.18 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3%
Width 8.64 mm

LM7805SX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7805SX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7805SX/NOPB by Texas Instruments

  • Please alert me when LM7805SX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM7805SX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7805SX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM7805SX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7805SX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7805SX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: