-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49741-ND
|
DigiKey | IC REG LIN 5V 1.5A DDPAK/TO263-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1234 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
595-LM7805S/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 RoHS: Compliant | 1953 |
|
$0.9530 / $2.1600 | Buy Now |
DISTI #
LM7805S/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO263-3, SMD, tube Min Qty: 1 | 727 |
|
$1.6600 / $2.4100 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO263-3, SMD, tube | 14458 |
|
RFQ | |
|
Chip1Cloud | 1.5A 5V FIXED OUTPUT LINEAR REGU | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805S/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7805S/NOPB
Texas Instruments
1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.18 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.64 mm |