-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44517-1-ND
|
DigiKey | IC REG LINEAR 5V 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2990 In Stock |
|
$0.7335 / $1.7300 | Buy Now |
DISTI #
595-LM7805MP/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 4-SOT-223 0 to 125 RoHS: Compliant | 20397 |
|
$0.7140 / $1.7300 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 5V, BIPOLAR, PDSO4 | 5 |
|
$20.0000 / $22.5000 | Buy Now |
|
Ameya Holding Limited | 378983 |
|
RFQ | ||
|
Chip1Cloud | IC REG LINEAR 5V 1.5A SOT223-4 | 30000 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 5V 1.5A SOT223-4 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 | 47592 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805MP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7805MP/NOPB
Texas Instruments
1.5-A, 30-V, linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |