Part Details for LM7805ACT by Fairchild Semiconductor Corporation
Overview of LM7805ACT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7805ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ |
Part Details for LM7805ACT
LM7805ACT CAD Models
LM7805ACT Part Data Attributes:
|
LM7805ACT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805ACT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM7805ACT
This table gives cross-reference parts and alternative options found for LM7805ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7805CT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs LM7805CT |
KA7809ETU | Fixed Positive Standard Regulator, 9VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs KA7809ETU |
KA7808ETU | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs KA7808ETU |
LM7809CT | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs LM7809CT |
KA78M05TU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs KA78M05TU |
KA7805ERTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | LM7805ACT vs KA7805ERTM |
KA7805ETU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805ACT vs KA7805ETU |