-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Negative Bias Generator 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4254
|
Newark | Charge Pump, Inverting, -0.232V, Vssop-8, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:5.25V, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:8Pins, Output Current:26Ma, Fixed Output Voltage Nom.:-232Mv, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7705MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 326 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
LM7705MM/NOPBCT-ND
|
DigiKey | IC REG CHARGE PUMP -0.23V 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7038 In Stock |
|
$0.3782 / $1.0100 | Buy Now |
DISTI #
926-LM7705MM/NOPB
|
Mouser Electronics | Switching Voltage Regulators Lo Noise Negative Bias Generator RoHS: Compliant | 1639 |
|
$0.3900 / $0.8600 | Buy Now |
DISTI #
J56:1989_00058659
|
Arrow Electronics | Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2310 | Europe - 21000 |
|
$0.3666 / $0.4180 | Buy Now |
DISTI #
V72:2272_07282822
|
Arrow Electronics | Charge Pump INV -0.233V -35mA 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 350 |
|
$0.3873 / $0.5796 | Buy Now |
|
Bristol Electronics | 2298 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG SWITCHED CAP INV 8VSSOP | 257796 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP -0.23V 8VSSOP | 1564 |
|
$0.4147 / $0.7308 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 10231 |
|
RFQ | |
|
LCSC | Step-down type Fixed -230mV 26mA 3V5.25V MSOP-8 DC-DC Converters ROHS | 1564 |
|
$0.4232 / $0.7457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7705MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7705MM/NOPB
Texas Instruments
Low Noise Negative Bias Generator 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.026 A | |
Output Voltage-Max | -0.232 V | |
Output Voltage-Min | -0.232 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 92 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |