Sensors/Transducers
LM75BIMX-3/NOPB
Description: ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125

Overview of LM75BIMX-3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM75BIMX-3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7379
Newark Temperature Sensor, 3Deg C, Soic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75BIMX-3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.7500
  • 10 $2.5300
  • 25 $2.4000
  • 50 $2.3000
  • 100 $2.2000
  • 250 $2.1300
  • 500 $2.0800
$2.0800 / $2.7500 Buy Now
DISTI # LM75BIMX-3/NOPBCT-ND
DigiKey SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 4309
In Stock
  • 1 $1.8600
  • 5 $1.5680
  • 10 $1.4560
  • 25 $1.3212
  • 50 $1.2274
  • 100 $1.1406
  • 500 $0.9620
  • 1,000 $0.8941
  • 2,500 $0.8116
  • 5,000 $0.7544
  • 7,500 $0.7228
  • 12,500 $0.6916
$0.6916 / $1.8600 Buy Now
DISTI # 926-LM75BIMX-3/NOPB
Mouser Electronics Board Mount Temperature Sensors DIGITAL TEMP SENSOR RoHS: Compliant 6460
  • 1 $1.9200
  • 10 $1.3600
  • 100 $1.0800
  • 500 $0.9580
  • 1,000 $0.8190
  • 2,500 $0.8180
  • 10,000 $0.7640
$0.7640 / $1.9200 Buy Now
Bristol Electronics   755
RFQ
Bristol Electronics   475
RFQ
Quest Components DIGITAL THERMOMETER, 8 Pin, SOP 380
  • 1 $3.1500
  • 88 $1.5750
  • 191 $1.4569
$1.4569 / $3.1500 Buy Now
DISTI # LM75BIMX-3/NOPB
TME IC: temperature converter, -55÷125°C, 3÷5.5V, SO8, SMD Min Qty: 1 0
  • 1 $2.6700
  • 5 $2.0600
  • 25 $1.8600
  • 50 $1.6800
  • 100 $1.5000
  • 250 $1.4100
  • 500 $1.3400
  • 1,000 $1.1700
  • 2,500 $1.1000
  • 5,000 $1.0500
$1.0500 / $2.6700 RFQ
Ameya Holding Limited Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R 114233
RFQ
DISTI # C1S746204860700
Chip1Stop Temperature sensor (analog/digital output) RoHS: Compliant pbFree: Yes 2800
  • 1 $1.7913
  • 10 $1.3302
  • 25 $1.3157
  • 100 $1.0123
  • 250 $1.0022
  • 500 $0.8790
  • 1,000 $0.6976
$0.6976 / $1.7913 Buy Now
DISTI # C1S523900308415
Chip1Stop Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 755
  • 1 $1.7100
  • 10 $1.2800
  • 50 $1.2700
  • 100 $1.0800
$1.0800 / $1.7100 Buy Now
Win Source Electronics SENSOR TEMPERATURE I2C 8SOIC 145300
  • 35 $1.6400
  • 75 $1.3450
  • 120 $1.3030
  • 160 $1.2610
  • 210 $1.2190
  • 275 $1.0930
$1.0930 / $1.6400 Buy Now

CAD Models for LM75BIMX-3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM75BIMX-3/NOPB by Texas Instruments

LM75BIMX-3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Accuracy-Max (Cel)
2 Cel
Body Breadth
3.9 mm
Body Height
1.72 mm
Body Length or Diameter
4.89 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
9
Number of Terminals
8
Operating Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. LM75BIMX-3/NOPB
    Texas Instruments
    ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
    VS

Alternate Parts for LM75BIMX-3/NOPB

This table gives cross-reference parts and alternative options found for LM75BIMX-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BIMX-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM75BIM-5 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIM-5
LM75BIMX-5 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-5
LM75BIMM-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMM-5/NOPB
LM75BIMX-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-5/NOPB
LM75BIM-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIM-5/NOPB
LM75BIMX-3 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-3
LM75BIMMX-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMMX-5/NOPB
Part Number Description Manufacturer Compare
LM75BIMMX-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMMX-5/NOPB
LM75BIMM-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMM-5/NOPB
LM75BIMX-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-5/NOPB
LM75BIM-5/NOPB ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIM-5/NOPB
LM75AIM/NOPB 2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75AIM/NOPB
LM75BIMX-3 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-3
LM75BIMX-5 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIMX-5
LM75BIM-5 ±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125 Texas Instruments LM75BIMX-3/NOPB vs LM75BIM-5

Related Parts for LM75BIMX-3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM75BIMX-3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM75BIMX-3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM75BIMX-3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM75BIMX-3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM75BIMX-3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM75BIMX-3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM75BIMX-3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM75BIMX-3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM75BIMX-3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: