Part Details for LM75ADP by NXP Semiconductors
Overview of LM75ADP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM75ADP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7122 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT | 513 |
|
$0.5200 / $1.3000 | Buy Now |
|
Ameya Holding Limited | LM75ADP, 11 位 温度传感器, ±3°C 串行 - I2C, 8针 TSSOP封装 | 2498 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1599 |
|
RFQ | |
|
Chip1Cloud | Digital temperature sensor and thermal Watchdog | 99897 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP8 | 2500 |
|
RFQ | |
|
Win Source Electronics | Digital temperature sensor and thermal Watchdog | 435680 |
|
$0.3370 / $0.4240 | Buy Now |
Part Details for LM75ADP
LM75ADP CAD Models
LM75ADP Part Data Attributes
|
LM75ADP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM75ADP
NXP Semiconductors
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3 MM, PLASTIC, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | THERMAL WATCHDOG | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for LM75ADP
This table gives cross-reference parts and alternative options found for LM75ADP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75ADP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM75ADP,118 | LM75A - Digital temperature sensor and thermal watchdog TSSOP 8-Pin | NXP Semiconductors | LM75ADP vs LM75ADP,118 |