Part Details for LM7534J by National Semiconductor Corporation
Overview of LM7534J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM7534J
LM7534J CAD Models
LM7534J Part Data Attributes:
|
LM7534J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7534J
National Semiconductor Corporation
IC,SENSE AMPLIFIER,BIPOLAR,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM7534J
This table gives cross-reference parts and alternative options found for LM7534J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7534J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5524J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG5524J |
SG5528J/883C | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG5528J/883C |
SG7524N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | LM7534J vs SG7524N |
SG5529J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG5529J/883B |
SG5538J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG5538J |
SG7521J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG7521J |
SG5525J/883B | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG5525J/883B |
SG7520N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | LM7534J vs SG7520N |
SG7534N | Analog Circuit, BIPolar, PDIP16, | Linfinity Microelectronics | LM7534J vs SG7534N |
SG7535J | Analog Circuit, BIPolar, CDIP16, | Linfinity Microelectronics | LM7534J vs SG7535J |