Part Details for LM74CITPX-3/NOPB by Texas Instruments
Overview of LM74CITPX-3/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM74CITPX-3/NOPB | Texas Instruments | ±1.25°C Temperature Sensor with SPI Interface 5-DSBGA -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM74CITPX-3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM74CITPX-3/NOPB-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 5DSBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2728 | Buy Now |
DISTI #
926-LM74CITPX-3/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-1.25C Temperature Sensor with SPI Interface 5-DSBGA -40 to 125 RoHS: Compliant | 3032 |
|
$1.3300 / $3.0800 | Buy Now |
DISTI #
85994591
|
Verical | Temperature Sensor Digital Serial (3-Wire, SPI) 5-Pin uSMD T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 1101 | Americas - 465 |
|
$1.3875 / $1.5250 | Buy Now |
|
Rochester Electronics | LM74 - Temperature Sensor with SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 465 |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for LM74CITPX-3/NOPB
LM74CITPX-3/NOPB CAD Models
LM74CITPX-3/NOPB Part Data Attributes
|
LM74CITPX-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74CITPX-3/NOPB
Texas Instruments
±1.25°C Temperature Sensor with SPI Interface 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1.25 Cel | |
Body Breadth | 1.5855 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.6365 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.47 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
Alternate Parts for LM74CITPX-3/NOPB
This table gives cross-reference parts and alternative options found for LM74CITPX-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74CITPX-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM74CITP-3/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, MICRO, SMD-5 | LM74CITPX-3/NOPB vs LM74CITP-3/NOPB |
LM74CITP-3 | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, MICRO, BGA-5 | LM74CITPX-3/NOPB vs LM74CITP-3 |