Part Details for LM74A-5MDA by Texas Instruments
Overview of LM74A-5MDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM74A-5MDA
LM74A-5MDA CAD Models
LM74A-5MDA Part Data Attributes
|
LM74A-5MDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74A-5MDA
Texas Instruments
DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 3.5Cel, RECTANGULAR, DIE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 3.5 Cel | |
Number of Bits | 13 | |
Number of Terminals | 6 | |
Operating Current-Max | 0.52 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V |