Part Details for LM748H/883 by Texas Instruments
Overview of LM748H/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM748H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2274 |
|
RFQ |
Part Details for LM748H/883
LM748H/883 CAD Models
LM748H/883 Part Data Attributes
|
LM748H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM748H/883
Texas Instruments
Military-grade, single, 40-V operational amplifier with external frequency compensation 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
Alternate Parts for LM748H/883
This table gives cross-reference parts and alternative options found for LM748H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM748H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748HC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN-8 | AMD | LM748H/883 vs 748HC |
CA748CE | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | LM748H/883 vs CA748CE |
UA748T | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | LM748H/883 vs UA748T |
LM748CH | OP-AMP, 5000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM748H/883 vs LM748CH |
UA748MH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | LM748H/883 vs UA748MH |
UA748T | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | LM748H/883 vs UA748T |
UA748CT | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | LM748H/883 vs UA748CT |
UA748CH | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | STMicroelectronics | LM748H/883 vs UA748CH |
OP02BICJ | IC OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LM748H/883 vs OP02BICJ |
MC1748CG | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Motorola Mobility LLC | LM748H/883 vs MC1748CG |