-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM74800QDRRRQ1CT-ND
|
DigiKey | 3-V TO 65-V, AUTOMOTIVE IDEAL DI Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15670 In Stock |
|
$1.4297 / $2.9600 | Buy Now |
DISTI #
595-LM74800QDRRRQ1
|
Mouser Electronics | Power Management Specialized - PMIC 3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125 RoHS: Compliant | 3341 |
|
$1.2700 / $2.7900 | Buy Now |
|
Ameya Holding Limited | 7088 |
|
RFQ | ||
|
Chip1Cloud | 3-V TO 65-V, AUTOMOTIVE IDEAL DI / OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) | 18493 |
|
RFQ | |
|
Win Source Electronics | 3-V TO 65-V, AUTOMOTIVE IDEAL DI / OR Controller N+1 ORing Controller N-Channel 1:1 12-WSON (3x3) | 50870 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM74800QDRRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74800QDRRRQ1
Texas Instruments
3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM74800QDRRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74800QDRRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74801QDRRRQ1 | 3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125 | Texas Instruments | LM74800QDRRRQ1 vs LM74801QDRRRQ1 |