Part Details for LM747J/883B by National Semiconductor Corporation
Overview of LM747J/883B by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for LM747J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,14PIN,CERAMIC | 2 |
|
$35.5200 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,14PIN,CERAMIC | 1 |
|
$90.0000 | Buy Now |
Part Details for LM747J/883B
LM747J/883B CAD Models
LM747J/883B Part Data Attributes
|
LM747J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM747J/883B
National Semiconductor Corporation
LM747J/883B
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM747J/883B
This table gives cross-reference parts and alternative options found for LM747J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM747J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG747J/883B | Linfinity Microelectronics | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | LM747J/883B vs SG747J/883B |
1747/BCAJC | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14 | LM747J/883B vs 1747/BCAJC |
LM747J/883B | Texas Instruments | Check for Price | LM747J/883B | LM747J/883B vs LM747J/883B |
1747/BCAJC | Motorola Mobility LLC | Check for Price | 1747/BCAJC | LM747J/883B vs 1747/BCAJC |