-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.48-V to 42-V, zero IQ automotive ideal diode rectifier controller with 70uA gate drive 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM74670QDGKRQ1 | Texas Instruments | Zero IQ Smart Diode Rectifier Controller with 70uA Gate Drive 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43171-1-ND
|
DigiKey | IC SMART DIODE CTLR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2972 In Stock |
|
$1.1138 / $2.4700 | Buy Now |
DISTI #
595-LM74670QDGKRQ1
|
Mouser Electronics | Hot Swap Voltage Controllers Zero IQ Smart Diode RecController RoHS: Compliant | 2346 |
|
$1.0800 / $2.4500 | Buy Now |
|
Ameya Holding Limited | IC SMART DIODE CTLR 8VSSOP | 149114 |
|
RFQ | |
|
Win Source Electronics | IC SMART DIODE CTLR 8VSSOP | 12440 |
|
$6.7910 / $10.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM74670QDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM74670QDGKRQ1
Texas Instruments
0.48-V to 42-V, zero IQ automotive ideal diode rectifier controller with 70uA gate drive 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 0.48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 42 V | |
Supply Voltage-Min (Vsup) | 0.48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM74670QDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM74670QDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74670QDGKTQ1 | 0.48-V to 42-V, zero IQ automotive ideal diode rectifier controller with 70uA gate drive 8-VSSOP -40 to 125 | Texas Instruments | LM74670QDGKRQ1 vs LM74670QDGKTQ1 |