-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0976
|
Newark | Op Amp, Compensated, To99-8, 741, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:10V To 44V, Amplifier Case Style:To-99, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 651 |
|
$16.4700 / $20.9700 | Buy Now |
DISTI #
296-39027-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
358 In Stock |
|
$11.7760 / $17.0500 | Buy Now |
DISTI #
926-LM741H
|
Mouser Electronics | Operational Amplifiers - Op Amps Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 RoHS: Not Compliant | 985 |
|
$12.0200 / $16.9400 | Buy Now |
DISTI #
V72:2272_07282782
|
Arrow Electronics | Op Amp Single GP ±22V 8-Pin TO-99 Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1740 Container: Cut Strips | Americas - 472 |
|
$11.5710 / $16.2800 | Buy Now |
DISTI #
69229064
|
Verical | Op Amp Single GP ±22V 8-Pin TO-99 Box Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 472 |
|
$11.5710 / $16.2800 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 11 |
|
$17.6640 / $19.8720 | Buy Now |
DISTI #
LM741H
|
TME | IC: operational amplifier, 1MHz, 10÷44V, Ch: 1, TO99-8 Min Qty: 1 | 139 |
|
$13.8000 / $19.7000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.5MHZ TO99-8 | 389 |
|
RFQ | |
|
Chip1Cloud | LM741 Operational Amplifier | IC OPAMP GP 1 CIRCUIT TO99-8 | 18000 |
|
RFQ | |
DISTI #
3117119
|
element14 Asia-Pacific | OP AMP, COMPENSATED, TO99-8, 741 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 651 |
|
$14.3217 / $18.4433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM741H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM741H
Texas Instruments
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for LM741H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H/NOPB | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | LM741H vs LM741H/NOPB |
LM741H/883 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | LM741H vs LM741H/883 |
JM38510/10101BGX | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-5, 8 PIN, Operational Amplifier | Analog Devices Inc | LM741H vs JM38510/10101BGX |
JM38510/10101BGA | IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-5, 8 PIN, Operational Amplifier | Analog Devices Inc | LM741H vs JM38510/10101BGA |