Datasheets
LM741CH by:

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70

Part Details for LM741CH by Texas Instruments

Overview of LM741CH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM741CH

Part # Distributor Description Stock Price Buy
DISTI # 296-43454-ND
DigiKey IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk 301
In Stock
  • 1 $16.3200
  • 10 $15.0000
  • 25 $14.3780
  • 100 $12.6683
  • 250 $12.0465
  • 500 $11.2693
$11.2693 / $16.3200 Buy Now
DISTI # 926-LM741CH
Mouser Electronics Operational Amplifiers - Op Amps Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70 RoHS: Not Compliant 265
  • 1 $16.3200
  • 10 $15.0000
  • 25 $14.3800
  • 100 $12.6700
  • 250 $12.0500
  • 500 $11.2600
$11.2600 / $16.3200 Buy Now
Ameya Holding Limited IC OPAMP GP 1.5MHZ TO99-8 14758
RFQ
Chip1Cloud IC OPAMP GP 1.5MHZ TO99-8 4490
RFQ

Part Details for LM741CH

LM741CH Part Data Attributes:

LM741CH Texas Instruments
Buy Now Datasheet
Compare Parts:
LM741CH Texas Instruments Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BCY
Package Description METAL CAN-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA
Bias Current-Max (IIB) @25C 0.21 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material METAL
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Supply Current-Max 2.8 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000
Wideband NO

Alternate Parts for LM741CH

This table gives cross-reference parts and alternative options found for LM741CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM741CH/NOPB Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70 Texas Instruments LM741CH vs LM741CH/NOPB
U5B7741393 Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70 Texas Instruments LM741CH vs U5B7741393
Part Number Description Manufacturer Compare
M38510/10101BGA OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments LM741CH vs M38510/10101BGA
M38510/10101SGA IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier National Semiconductor Corporation LM741CH vs M38510/10101SGA
M38510/10101SGA OP-AMP, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 Texas Instruments LM741CH vs M38510/10101SGA
U5B7741393 Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70 Texas Instruments LM741CH vs U5B7741393
LM741H/883 Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 Texas Instruments LM741CH vs LM741H/883
M38510/10101BGA Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 Fairchild Semiconductor Corporation LM741CH vs M38510/10101BGA
M38510/10101BGA IC OP-AMP, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier Analog Devices Inc LM741CH vs M38510/10101BGA
M38510/10101BGA Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 e2v technologies LM741CH vs M38510/10101BGA
LM741H/NOPB Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 Texas Instruments LM741CH vs LM741H/NOPB
JM38510/10101BGA IC OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-5, 8 PIN, Operational Amplifier Analog Devices Inc LM741CH vs JM38510/10101BGA

LM741CH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM741CH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM741CH by Texas Instruments

  • Please alert me when LM741CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM741CH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM741CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM741CH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM741CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM741CH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: