Part Details for LM733H/883C by National Semiconductor Corporation
Overview of LM733H/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM733H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for LM733H/883C
LM733H/883C CAD Models
LM733H/883C Part Data Attributes
|
LM733H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM733H/883C
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, MBCY10, METAL CAN, TO-96, 10 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM733H/883C
This table gives cross-reference parts and alternative options found for LM733H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM733H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592K | IC 1 CHANNEL, VIDEO AMPLIFIER, MBCY10, Audio/Video Amplifier | NXP Semiconductors | LM733H/883C vs NE592K |
UA733HMQB | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CAN, 10 PIN | Fairchild Semiconductor Corporation | LM733H/883C vs UA733HMQB |
NE592K | Video Amplifier, 1 Channel(s), Bipolar, MBCY10 | Signetics | LM733H/883C vs NE592K |
SE592H | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, MBCY10 | YAGEO Corporation | LM733H/883C vs SE592H |
UA733HM | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, METAL CAN, 10 PIN | Fairchild Semiconductor Corporation | LM733H/883C vs UA733HM |