Part Details for LM7332MM by Texas Instruments
Overview of LM7332MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7332MME/NOPB | Texas Instruments | Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier 8-VSSOP -40 to 125 | |
LM7332MM/NOPB | Texas Instruments | Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier 8-VSSOP -40 to 125 | |
LM7332MMX/NOPB | Texas Instruments | Dual Rail-to-Rail Input/Output, 30V, Wide Voltage Range, High Output Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for LM7332MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Operational Amplifier | 33333 |
|
$1.2640 / $1.8960 | Buy Now |
Part Details for LM7332MM
LM7332MM CAD Models
LM7332MM Part Data Attributes
|
LM7332MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7332MM
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 13.2 V/us | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 19900 | |
Width | 3 mm |
Alternate Parts for LM7332MM
This table gives cross-reference parts and alternative options found for LM7332MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7332MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7332MMX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LM7332MM vs LM7332MMX/NOPB |
LM7332MMX/NOPB | Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | LM7332MM vs LM7332MMX/NOPB |
LM7332MMX | DUAL OP-AMP, 5000uV OFFSET-MAX, 19.9MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LM7332MM vs LM7332MMX |
LM7332MM | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LM7332MM vs LM7332MM |
LM7332MMX | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 19.9 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LM7332MM vs LM7332MMX |