There are no models available for this part yet.
Overview of LM7321MAX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM7321MAX by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | Dual Rail-to-Rail Input/Output 15V, High Output Current and Unlimited Capacitive Load Operational Amplifier | 3520 |
|
$1.2640 / $1.8960 | Buy Now |
CAD Models for LM7321MAX by Texas Instruments
Part Data Attributes for LM7321MAX by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
1.5 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
12.3 V/us
|
Supply Voltage Limit-Max
|
17.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
16000
|
Width
|
3.9 mm
|
Alternate Parts for LM7321MAX
This table gives cross-reference parts and alternative options found for LM7321MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7321MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7321MA/NOPB | Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM7321MAX vs LM7321MA/NOPB |
LM7321MAX/NOPB | Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | LM7321MAX vs LM7321MAX/NOPB |
LM7321MA | IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7321MAX vs LM7321MA |
LM7321MA | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LM7321MAX vs LM7321MA |
LM7321MA/NOPB | IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7321MAX vs LM7321MA/NOPB |
Related Parts for LM7321MAX
-
LM7321MAOperational Amplifiers
-
STM8S208RBT6Microcontrollers
-
LM57FPWROther Analog ICs
-
TNY267PNSwitching Regulator or Controllers
-
ADS7953SDBTAnalog to Digital Converters
-
LP3470M5X-2.63Power Management Circuits
-
LTC486CSWLine Driver or Receivers
-
LP2951ACDLinear Regulator ICs
-
C0402C103J5RACFixed Capacitors