Amplifier Circuits
LM7321MA
Description: OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8

Overview of LM7321MA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM7321MAX/NOPB Texas Instruments Single Ch, RRIO, High Output Current & Unlimited Cap Load +/-15V Op Amp 8-SOIC -40 to 125
LM7321MA/NOPB Texas Instruments Single Ch, RRIO, High Output Current & Unlimited Cap Load +/-15V Op Amp 8-SOIC -40 to 125

Price & Stock for LM7321MA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Dual Rail-to-Rail Input/Output 15V, High Output Current and Unlimited Capacitive Load Operational Amplifier 3500
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for LM7321MA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM7321MA by Texas Instruments

LM7321MA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1.5 µA
Common-mode Reject Ratio-Nom
80 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Slew Rate-Nom
12.3 V/us
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
16000
Width
3.9 mm
Want to compare parts?
  1. LM7321MA
    Texas Instruments
    OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8
    VS

Alternate Parts for LM7321MA

This table gives cross-reference parts and alternative options found for LM7321MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7321MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM7321MAX/NOPB Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM7321MA vs LM7321MAX/NOPB
LM7321MA/NOPB IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8, Operational Amplifier National Semiconductor Corporation LM7321MA vs LM7321MA/NOPB
LM7321MAX OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MA vs LM7321MAX
LM7321MA IC OP-AMP, 6000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LM7321MA vs LM7321MA
Part Number Description Manufacturer Compare
LM7321MAX/NOPB Single, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM7321MA vs LM7321MAX/NOPB
LM7321MAX OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments LM7321MA vs LM7321MAX

Related Parts for LM7321MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7321MA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7321MA by Texas Instruments

  • Please alert me when LM7321MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7321MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7321MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7321MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7321MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7321MA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: